Parametric Equivalent

ASD-40.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASD-40.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD-40.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD-40.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-40.000MHZ-LCS-T |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-40.000MHZ-LCS-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO056299 | IQD Frequency Products | 2.821 | 1923-LFSPXO056299CT-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.30100 | kr.93.01 |
| 25 | kr.8.79480 | kr.219.87 |
| 50 | kr.8.43100 | kr.421.55 |
| 100 | kr.8.08290 | kr.808.29 |
| 250 | kr.7.64376 | kr.1,910.94 |
| 500 | kr.7.32764 | kr.3,663.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.02497 | kr.7,024.97 |
| 2.000 | kr.6.73492 | kr.13,469.84 |
| 3.000 | kr.6.57095 | kr.19,712.85 |
| 5.000 | kr.6.37018 | kr.31,850.90 |
| 7.000 | kr.6.24136 | kr.43,689.52 |
| 10.000 | kr.6.10775 | kr.61,077.50 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |


