

LFSPXO056299 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056299TR-ND - Tape & Reel (TR) 1923-LFSPXO056299CT-ND - Cut Tape (CT) 1923-LFSPXO056299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056299 |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056299 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.83200 | kr.88.32 |
| 25 | kr.8.35360 | kr.208.84 |
| 50 | kr.8.00740 | kr.400.37 |
| 100 | kr.7.67580 | kr.767.58 |
| 250 | kr.7.25880 | kr.1,814.70 |
| 500 | kr.6.95878 | kr.3,479.39 |
| 1.000 | kr.6.67114 | kr.6,671.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.23993 | kr.18,719.79 |
| 6.000 | kr.5.98263 | kr.35,895.78 |
| 9.000 | kr.5.83715 | kr.52,534.35 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

