


AOCJY-100.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-AOCJY-100.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-AOCJY-100.000MHZ-E-TCT-ND - Cut Tape (CT) 535-AOCJY-100.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCJY-100.000MHZ-E-T |
Description | XTAL OSC VCOCXO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY-100.000MHZ-E-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±10ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead, 5 Leads |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Function Standby (Power Down) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.847.91000 | kr.847.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.692.72360 | kr.34,636.18 |
| Unit Price without VAT: | kr.847.91000 |
|---|---|
| Unit Price with VAT: | kr.1,059.88750 |


