


AOCJY-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-AOCJY-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY-100.000MHZ |
Description | OCXO 25X22 5-SMD 100MHZ 5PPB 0C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±5ppb |
Packaging Tray | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead, 5 Leads |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.781.41000 | kr.781.41 |
| 15 | kr.682.65733 | kr.10,239.86 |
| Unit Price without VAT: | kr.781.41000 |
|---|---|
| Unit Price with VAT: | kr.976.76250 |


