



AMDLA7030Q-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA7030Q-2R2MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA7030Q-2R2MT |
Description | FIXED IND 2.2UH 7.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 7.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA7030Q-2R2MT Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.222ANLT | Pulse Electronics | 4.029 | 553-PA4341.222ANLTCT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.38689 | kr.2,386.89 |
| 2.000 | kr.2.25078 | kr.4,501.56 |
| 3.000 | kr.2.17485 | kr.6,524.55 |
| 5.000 | kr.2.08289 | kr.10,414.45 |
| 7.000 | kr.2.02453 | kr.14,171.71 |
| 10.000 | kr.1.96449 | kr.19,644.90 |
| Unit Price without VAT: | kr.2.38689 |
|---|---|
| Unit Price with VAT: | kr.2.98361 |

