
PA4341.222ANLT | |
|---|---|
DigiKey Part Number | 553-PA4341.222ANLTTR-ND - Tape & Reel (TR) 553-PA4341.222ANLTCT-ND - Cut Tape (CT) 553-PA4341.222ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.222ANLT |
Description | FIXED IND 2.2UH 8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.222ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-2R2M | CODACA | 1.106 | 4044-CSAB0730-2R2MCT-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.01900 | kr.50.19 |
| 100 | kr.4.12800 | kr.412.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.39525 | kr.3,395.25 |
| 2.000 | kr.3.20177 | kr.6,403.54 |
| 3.000 | kr.3.09387 | kr.9,281.61 |
| 5.000 | kr.2.96320 | kr.14,816.00 |
| 7.000 | kr.2.88027 | kr.20,161.89 |
| 10.000 | kr.2.79496 | kr.27,949.60 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |


