AK5DAF1-150.000T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 400
Unit Price: kr.22.19000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 400
Unit Price: kr.22.19000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.70.75000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.64540
Datasheet
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5DAF1-150.000T2

DigiKey Part Number
535-AK5DAF1-150.000T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5DAF1-150.000T2
Description
CRYSTAL OSCILLATOR 5032 6-SMD 15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-2C1-33E150.000000SiTime01473-SIT9120AI-2C1-33E150.000000-NDkr.69.17000Parametric Equivalent
SIT9120AI-2C2-33E150.000000SiTime01473-SIT9120AI-2C2-33E150.000000-NDkr.65.75000Parametric Equivalent
SXO53L3C481-150.000MSuntsu Electronics, Inc.4002388-SXO53L3C481-150.000M-NDkr.22.19000Parametric Equivalent
SXO53L3D481-150.000MSuntsu Electronics, Inc.4002388-SXO53L3D481-150.000M-NDkr.22.19000Parametric Equivalent
XPL536150.000000IRenesas Electronics Corporation0800-XPL536150.000000ICT-NDkr.70.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.33.58680kr.8,396.70
Manufacturers Standard Package
Unit Price without VAT:kr.33.58680
Unit Price with VAT:kr.41.98350