Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUL536150.000000I | |
|---|---|
DigiKey Part Number | 800-4022-ND |
Manufacturer | |
Manufacturer Product Number | XUL536150.000000I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL536150.000000I | Renesas Electronics Corporation | 0 | 800-XLL536150.000000I-ND | kr.11.50393 | Direct |
| XPL536150.000000I | Renesas Electronics Corporation | 0 | 800-XPL536150.000000ICT-ND | kr.70.75000 | Parametric Equivalent |
| SIT9120AI-2C1-33E150.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-33E150.000000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-2C2-33E150.000000 | SiTime | 0 | 1473-SIT9120AI-2C2-33E150.000000-ND | kr.65.75000 | Parametric Equivalent |
| SXO53L3C481-150.000M | Suntsu Electronics, Inc. | 400 | 2388-SXO53L3C481-150.000M-ND | kr.22.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.64540 | kr.14,645.40 |
| Unit Price without VAT: | kr.14.64540 |
|---|---|
| Unit Price with VAT: | kr.18.30675 |





