Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AK5DAF1-148.5000T2 | |
|---|---|
DigiKey Part Number | 535-15179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-148.5000T2 |
Description | XTAL OSC XO 148.5MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DAF1-148.5000T2 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK5DAF1-148.5000T | Abracon LLC | 0 | 535-AK5DAF1-148.5000TTR-ND | kr.24.08807 | Parametric Equivalent |
| 653L14855I3T | CTS-Frequency Controls | 0 | 653L14855I3T-ND | kr.21.33860 | Direct |
| 653V14855I3T | CTS-Frequency Controls | 0 | 653V14855I3T-ND | kr.21.33860 | Direct |
| 654L14853I3T | CTS-Frequency Controls | 0 | 654L14853I3T-ND | kr.16.72771 | Parametric Equivalent |
| 654L14854I3T | CTS-Frequency Controls | 0 | 654L14854I3T-ND | kr.17.97491 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.68584 | kr.7,671.46 |
| Unit Price without VAT: | kr.30.68584 |
|---|---|
| Unit Price with VAT: | kr.38.35730 |







