XPL536148.500000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.21.56000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.21.56000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL536148.500000I

DigiKey Part Number
800-XPL536148.500000ITR-ND - Tape & Reel (TR)
800-XPL536148.500000ICT-ND - Cut Tape (CT)
800-XPL536148.500000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPL536148.500000I
Description
CLCC 5.00X3.20X1.10 MM, 1.27MM P
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
67mA
Part Status
Last Time Buy
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XUL536148.500000IRenesas Electronics Corporation0800-XUL536148.500000ICT-NDkr.21.56000Parametric Equivalent
XUM536148.500000IRenesas Electronics Corporation0800-XUM536148.500000ICT-NDkr.21.56000Parametric Equivalent
SIT9120AI-2C1-33E148.500000SiTime01473-SIT9120AI-2C1-33E148.500000-NDkr.69.17000Parametric Equivalent
SIT9120AI-2C2-33E148.500000SiTime01473-SIT9120AI-2C2-33E148.500000-NDkr.65.75000Parametric Equivalent
SIT9121AI-2C2-33E148.500000SiTime01473-SIT9121AI-2C2-33E148.500000-NDkr.65.75000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 11/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.70.75000kr.70.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.46.47207kr.46,472.07
Manufacturers Standard Package
Unit Price without VAT:kr.70.75000
Unit Price with VAT:kr.88.43750