AFBC-SH0402P-471T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 1.642
Unit Price: kr.0.64000
Datasheet
New at DigiKey
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SH0402P-471T

DigiKey Part Number
535-AFBC-SH0402P-471TTR-ND - Tape & Reel (TR)
535-AFBC-SH0402P-471TCT-ND - Cut Tape (CT)
535-AFBC-SH0402P-471TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SH0402P-471T
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.1A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
180mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFZ 1005PF-471T11TAI-TECH Advanced Electronics Co., Ltd.1.6424816-HFZ1005PF-471T11CT-NDkr.0.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.24120kr.6.03
50kr.0.21540kr.10.77
100kr.0.19360kr.19.36
250kr.0.16744kr.41.86
500kr.0.14936kr.74.68
1.000kr.0.13262kr.132.62
5.000kr.0.09848kr.492.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08549kr.854.90
20.000kr.0.07338kr.1,467.60
30.000kr.0.07291kr.2,187.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000