470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1005PF-471T11

DigiKey Part Number
4816-HFZ1005PF-471T11TR-ND - Tape & Reel (TR)
4816-HFZ1005PF-471T11CT-ND - Cut Tape (CT)
4816-HFZ1005PF-471T11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1005PF-471T11
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.1A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
180mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30800kr.3.08
25kr.0.25640kr.6.41
50kr.0.22440kr.11.22
100kr.0.19680kr.19.68
250kr.0.16588kr.41.47
500kr.0.14564kr.72.82
1.000kr.0.12743kr.127.43
5.000kr.0.09198kr.459.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07906kr.790.60
20.000kr.0.06727kr.1,345.40
30.000kr.0.06410kr.1,923.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000