Parametric Equivalent
Parametric Equivalent



ADCR-S02R7SA705MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SA705MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SA705MB |
Description | CAPACITOR 7F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 7 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-E02R7SA705MB | Abracon LLC | 0 | 535-ADCR-E02R7SA705MB-ND | kr.5.13886 | Parametric Equivalent |
| ADCR-T02R7SA705MB | Abracon LLC | 0 | 535-ADCR-T02R7SA705MB-ND | kr.5.13886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | kr.5.13886 | kr.5,549.97 |
| Unit Price without VAT: | kr.5.13886 |
|---|---|
| Unit Price with VAT: | kr.6.42358 |



