
ADCM-S05R5SA224XB | |
|---|---|
DigiKey Part Number | 535-ADCM-S05R5SA224XB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S05R5SA224XB |
Description | CAPACITOR 0.22F 5.5V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Radial 240mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 240mOhm @ 1kHz |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.354" (9.00mm) |
Capacitance 0.22 F | Size / Dimension 0.531" L x 0.276" W (13.50mm x 7.00mm) |
Tolerance 0%, +50% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.10.75900 | kr.107.59 |
| 50 | kr.8.78480 | kr.439.24 |
| 100 | kr.8.17540 | kr.817.54 |
| 512 | kr.7.13336 | kr.3,652.28 |
| 1.024 | kr.6.81649 | kr.6,980.09 |
| 2.560 | kr.6.48181 | kr.16,593.43 |
| 5.120 | kr.6.27996 | kr.32,153.40 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |






