32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS06-127-32.768KHZ-T

DigiKey Part Number
535-14513-2-ND - Tape & Reel (TR)
535-14513-1-ND - Cut Tape (CT)
535-14513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-127-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06-127-32.768KHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
90 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS05-32.768KHZ-9-TAbracon LLC362.771535-ABS05-32.768KHZ-9-TCT-NDkr.5.52000Similar
ABS05-32.768KHZ-TAbracon LLC13.696535-11899-1-NDkr.4.37000Similar
ABS06-32.768KHZ-9-TAbracon LLC41.467535-10246-1-NDkr.4.95000Similar
ABS06-32.768KHZ-1-TAbracon LLC318.576535-10248-1-NDkr.5.07000Parametric Equivalent
ABS06-32.768KHZ-TAbracon LLC108.118535-10104-1-NDkr.4.82000Parametric Equivalent
In-Stock: 2.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.9.07300kr.90.73
25kr.8.57920kr.214.48
50kr.8.22300kr.411.15
100kr.7.88320kr.788.32
250kr.7.45484kr.1,863.71
500kr.7.14658kr.3,573.29
1.000kr.6.85126kr.6,851.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.40847kr.19,225.41
6.000kr.6.14423kr.36,865.38
9.000kr.5.99485kr.53,953.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500