32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ABS05-32.768KHZ-T

DigiKey Part Number
535-11899-2-ND - Tape & Reel (TR)
535-11899-1-ND - Cut Tape (CT)
535-11899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS05-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS05-32.768KHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS05-32.768KHZ-1-TAbracon LLC1.541535-ABS05-32.768KHZ-1-TCT-NDkr.12.68000Parametric Equivalent
CM1610H32768DZCTCitizen Finedevice Co Ltd3.497300-8876-1-NDkr.9.31000Similar
CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCMicro Crystal AG15.6152195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-NDkr.5.02000Similar
CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCMicro Crystal AG23.7962195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-NDkr.4.74000Similar
ECS-.327-12.5-1210-TRECS Inc.114.557XC2282CT-NDkr.11.95000Similar
In-Stock: 13.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.81700kr.38.17
25kr.3.60600kr.90.15
50kr.3.45780kr.172.89
100kr.3.31460kr.331.46
250kr.3.13448kr.783.62
500kr.3.00466kr.1,502.33
1.000kr.2.88039kr.2,880.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.69393kr.8,081.79
6.000kr.2.58263kr.15,495.78
9.000kr.2.51969kr.22,677.21
15.000kr.2.44264kr.36,639.60
21.000kr.2.39319kr.50,256.99
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250