16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABMM2-16.000MHZ-E2-T

DigiKey Part Number
535-9634-2-ND - Tape & Reel (TR)
535-9634-1-ND - Cut Tape (CT)
535-9634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-16.000MHZ-E2-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-16.000MHZ-E2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.236" L x 0.142" W (6.00mm x 3.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.047" (1.20mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-16.000MHZ-B2X-TAbracon LLC1.909535-ABM8-16.000MHZ-B2X-TCT-NDkr.4.31000Similar
7V-16.000MDDJ-TTXC CORPORATION5.770887-7V-16.000MDDJ-TCT-NDkr.3.42000Similar
ECS-160-18-23B-JTM-TRECS Inc.11.519XC3086CT-NDkr.5.71000Similar
In-Stock: 2.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.90100kr.49.01
25kr.4.63320kr.115.83
50kr.4.44180kr.222.09
100kr.4.25790kr.425.79
250kr.4.02692kr.1,006.73
500kr.3.86018kr.1,930.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.70059kr.3,700.59
2.000kr.3.54761kr.7,095.22
3.000kr.3.46111kr.10,383.33
5.000kr.3.35518kr.16,775.90
7.000kr.3.28721kr.23,010.47
10.000kr.3.21669kr.32,166.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000