4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8-16.000MHZ-B2X-T

DigiKey Part Number
535-ABM8-16.000MHZ-B2X-TTR-ND - Tape & Reel (TR)
535-ABM8-16.000MHZ-B2X-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABM8-16.000MHZ-B2X-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-16.000MHZ-B2X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.962
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.39000kr.4.39
10kr.3.66400kr.36.64
25kr.3.25080kr.81.27
50kr.3.03400kr.151.70
100kr.2.73740kr.273.74
250kr.2.63856kr.659.64
500kr.2.56582kr.1,282.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.89089kr.2,890.89
2.000kr.2.77134kr.5,542.68
3.000kr.2.70375kr.8,111.25
5.000kr.2.62094kr.13,104.70
7.000kr.2.56782kr.17,974.74
10.000kr.2.51271kr.25,127.10
12.000kr.2.48500kr.29,820.00
24.000kr.2.38248kr.57,179.52
25.000kr.2.37658kr.59,414.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.39000
Unit Price with VAT:kr.5.48750