


ABM8G-25.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10297-2-ND - Tape & Reel (TR) 535-10297-1-ND - Cut Tape (CT) 535-10297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-25.000MHZ-B4Y-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-25.000MHZ-B4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-25.000MAAE-T | TXC CORPORATION | 352 | 887-2374-1-ND | kr.0.50000 | Similar |
| 7M-25.000MEEQ-T | TXC CORPORATION | 81.402 | 887-1326-1-ND | kr.0.94000 | Similar |
| 7V-25.000MEEV-T | TXC CORPORATION | 14.352 | 887-7V-25.000MEEV-TCT-ND | kr.0.50000 | Similar |
| 8Y-25.000MAAV-T | TXC CORPORATION | 2.885 | 887-2000-1-ND | kr.0.66000 | Similar |
| 7V-25.000MDIQ-T | TXC CORPORATION | 7.802 | 887-7V-25.000MDIQ-TCT-ND | kr.0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.51400 | kr.45.14 |
| 25 | kr.4.26800 | kr.106.70 |
| 50 | kr.4.09060 | kr.204.53 |
| 100 | kr.3.92130 | kr.392.13 |
| 250 | kr.3.70840 | kr.927.10 |
| 500 | kr.3.55484 | kr.1,777.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.40788 | kr.3,407.88 |
| 2.000 | kr.3.26697 | kr.6,533.94 |
| 3.000 | kr.3.18729 | kr.9,561.87 |
| 5.000 | kr.3.08971 | kr.15,448.55 |
| 7.000 | kr.3.02711 | kr.21,189.77 |
| 10.000 | kr.2.96218 | kr.29,621.80 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |










