


ABM8G-12.288MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8G-12.288MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-12.288MHZ-18-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-12.288MHZ-18-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.288MHZ-18-D2Y-T3 |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.288MHZ-18-D2Y-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-12.288MHZ-18-D2Y-T | Abracon LLC | 773 | 535-10262-1-ND | kr.6.59000 | Parametric Equivalent |
| ECS-122.8-18-33-JGN-TR | ECS Inc. | 564 | XC2301CT-ND | kr.2.98000 | Similar |
| RH100-12.288-18-2030-EXT-TR | Raltron Electronics | 51 | 2151-RH100-12.288-18-2030-EXT-TRCT-ND | kr.1.20000 | Similar |
| ECS-122.8-CDX-0921 | ECS Inc. | 1.985 | 50-ECS-122.8-CDX-0921CT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.24120 | kr.81.03 |
| 50 | kr.3.10660 | kr.155.33 |
| 100 | kr.2.97790 | kr.297.79 |
| 250 | kr.2.81572 | kr.703.93 |
| 500 | kr.2.69932 | kr.1,349.66 |
| 1.000 | kr.2.58767 | kr.2,587.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.42013 | kr.7,260.39 |
| 6.000 | kr.2.32009 | kr.13,920.54 |
| 9.000 | kr.2.26354 | kr.20,371.86 |
| 15.000 | kr.2.19429 | kr.32,914.35 |
| 21.000 | kr.2.14987 | kr.45,147.27 |
| 30.000 | kr.2.10378 | kr.63,113.40 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

