
ECS-122.8-CDX-0921 | |
|---|---|
DigiKey Part Number | 50-ECS-122.8-CDX-0921TR-ND - Tape & Reel (TR) 50-ECS-122.8-CDX-0921CT-ND - Cut Tape (CT) 50-ECS-122.8-CDX-0921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-CDX-0921 |
Description | CRYSTAL 12.288 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.24600 | kr.32.46 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.94040 | kr.147.02 |
| 100 | kr.2.81880 | kr.281.88 |
| 250 | kr.2.66560 | kr.666.40 |
| 500 | kr.2.55540 | kr.1,277.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44965 | kr.2,449.65 |
| 2.000 | kr.2.34831 | kr.4,696.62 |
| 3.000 | kr.2.29102 | kr.6,873.06 |
| 5.000 | kr.2.22084 | kr.11,104.20 |
| 7.000 | kr.2.17581 | kr.15,230.67 |
| 10.000 | kr.2.12909 | kr.21,290.90 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

