30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-30.000MHZ-D2Y-T

DigiKey Part Number
535-ABM8-30.000MHZ-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM8-30.000MHZ-D2Y-TCT-ND - Cut Tape (CT)
535-ABM8-30.000MHZ-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-30.000MHZ-D2Y-T
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-30.000MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830059646Würth Elektronik1.960732-830059646CT-NDkr.3.74000Parametric Equivalent
LFXTAL059646IQD Frequency Products5071923-LFXTAL059646CT-NDkr.3.74000Parametric Equivalent
In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.67500kr.26.75
25kr.2.52840kr.63.21
50kr.2.42320kr.121.16
100kr.2.32360kr.232.36
250kr.2.19720kr.549.30
500kr.2.10640kr.1,053.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.01923kr.2,019.23
2.000kr.1.93567kr.3,871.34
3.000kr.1.88843kr.5,665.29
5.000kr.1.83057kr.9,152.85
7.000kr.1.79345kr.12,554.15
10.000kr.1.75492kr.17,549.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000