32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS07-32.768KHZ-9-T

DigiKey Part Number
535-9544-2-ND - Tape & Reel (TR)
535-9544-1-ND - Cut Tape (CT)
535-9544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-32.768KHZ-9-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-32.768KHZ-9-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS06-32.768KHZ-7-TAbracon LLC13.620535-15020-1-NDkr.10.46000Similar
ABS07AIG-32.768KHZ-7-D-TAbracon LLC184535-13358-1-NDkr.3.55000Similar
ABS07AIG-32.768KHZ-9-D-TAbracon LLC3.280535-13357-1-NDkr.3.55000Similar
9HT10-32.768KDZC-TTXC CORPORATION4.859887-1505-1-NDkr.4.95000Direct
CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QCMicro Crystal AG3.8402195-CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-NDkr.3.17000Direct
In-Stock: 26.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.4.24800kr.42.48
25kr.4.01960kr.100.49
50kr.3.85220kr.192.61
100kr.3.69310kr.369.31
250kr.3.49208kr.873.02
500kr.3.34764kr.1,673.82
1.000kr.3.20918kr.3,209.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.00146kr.9,004.38
6.000kr.2.87748kr.17,264.88
9.000kr.2.80737kr.25,266.33
15.000kr.2.72154kr.40,823.10
21.000kr.2.66647kr.55,995.87
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000