


ABM8-24.000MHZ-R60-D1W-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8-24.000MHZ-R60-D1W-T3TR-ND - Tape & Reel (TR) 535-ABM8-24.000MHZ-R60-D1W-T3CT-ND - Cut Tape (CT) 535-ABM8-24.000MHZ-R60-D1W-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-R60-D1W-T3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-R60-D1W-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-24.000MHZ-B2-T | Abracon LLC | 2.218 | 535-9138-1-ND | kr.3.68000 | Similar |
| ABM8-24.000MHZ-R60-D1W-T | Abracon LLC | 5.418 | 535-ABM8-24.000MHZ-R60-D1W-TCT-ND | kr.6.34000 | Parametric Equivalent |
| ECS-240-18-33B-CHN-TR | ECS Inc. | 578 | XC2471CT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.24680 | kr.56.17 |
| 50 | kr.2.15440 | kr.107.72 |
| 100 | kr.2.06490 | kr.206.49 |
| 250 | kr.1.95296 | kr.488.24 |
| 500 | kr.1.87208 | kr.936.04 |
| 1.000 | kr.1.79460 | kr.1,794.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67837 | kr.5,035.11 |
| 6.000 | kr.1.60896 | kr.9,653.76 |
| 9.000 | kr.1.56971 | kr.14,127.39 |
| 15.000 | kr.1.52165 | kr.22,824.75 |
| 21.000 | kr.1.49081 | kr.31,307.01 |
| 30.000 | kr.1.45882 | kr.43,764.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

