


ABM8-18.432MHZ-12-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14388-2-ND - Tape & Reel (TR) 535-14388-1-ND - Cut Tape (CT) 535-14388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-18.432MHZ-12-D4Y-T |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-18.432MHZ-12-D4Y-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-18.432MAHE-T | TXC CORPORATION | 11.143 | 887-8Z-18.432MAHE-TCT-ND | kr.5.52000 | Similar |
| SXT32412BB48-18.432M | Suntsu Electronics, Inc. | 1.470 | 2388-SXT32412BB48-18.432M-ND | kr.4.31000 | Parametric Equivalent |
| SXT32412CB48-18.432M | Suntsu Electronics, Inc. | 1.470 | 2388-SXT32412CB48-18.432M-ND | kr.4.31000 | Parametric Equivalent |
| SXT32412DB48-18.432M | Suntsu Electronics, Inc. | 1.470 | 2388-SXT32412DB48-18.432M-ND | kr.4.37000 | Parametric Equivalent |
| SXT32412EB48-18.432M | Suntsu Electronics, Inc. | 1.470 | 2388-SXT32412EB48-18.432M-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.55800 | kr.88.95 |
| 50 | kr.3.41100 | kr.170.55 |
| 100 | kr.3.26950 | kr.326.95 |
| 250 | kr.3.09216 | kr.773.04 |
| 500 | kr.2.96420 | kr.1,482.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.84159 | kr.2,841.59 |
| 2.000 | kr.2.72408 | kr.5,448.16 |
| 3.000 | kr.2.65764 | kr.7,972.92 |
| 5.000 | kr.2.57625 | kr.12,881.25 |
| 7.000 | kr.2.52403 | kr.17,668.21 |
| 10.000 | kr.2.46986 | kr.24,698.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

