18.432 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-18.432MAHE-T

DigiKey Part Number
887-8Z-18.432MAHE-TTR-ND - Tape & Reel (TR)
887-8Z-18.432MAHE-TCT-ND - Cut Tape (CT)
887-8Z-18.432MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Z-18.432MAHE-T
Description
CRYSTAL 18.4320MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.4.78000kr.47.80
25kr.4.51920kr.112.98
50kr.4.33280kr.216.64
100kr.4.15400kr.415.40
250kr.3.92828kr.982.07
500kr.3.76584kr.1,882.92
1.000kr.3.61006kr.3,610.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.37643kr.10,129.29
6.000kr.3.23699kr.19,421.94
9.000kr.3.15814kr.28,423.26
15.000kr.3.06161kr.45,924.15
21.000kr.2.99968kr.62,993.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000