ABM8-14.31818MHZ-R100-B3Y-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.2.11994
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-14.31818MHZ-R100-B3Y-T

DigiKey Part Number
535-ABM8-14.31818MHZ-R100-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-14.31818MHZ-R100-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-14.31818MHZ-R100-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-14.31818MHZ-R100-B3Y-T
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-14.31818MHZ-R100-B3Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.59200kr.25.92
25kr.2.45000kr.61.25
50kr.2.34880kr.117.44
100kr.2.25090kr.225.09
250kr.2.12888kr.532.22
500kr.2.04070kr.1,020.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.95622kr.1,956.22
2.000kr.1.87533kr.3,750.66
3.000kr.1.82955kr.5,488.65
5.000kr.1.77349kr.8,867.45
7.000kr.1.73753kr.12,162.71
10.000kr.1.70020kr.17,002.00
12.000kr.1.68144kr.20,177.28
24.000kr.1.61199kr.38,687.76
25.000kr.1.60801kr.40,200.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250