26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-26.000MHZ-10-B-1-U-T

DigiKey Part Number
535-ABM3B-26.000MHZ-10-B-1-U-TTR-ND - Tape & Reel (TR)
535-ABM3B-26.000MHZ-10-B-1-U-TCT-ND - Cut Tape (CT)
535-ABM3B-26.000MHZ-10-B-1-U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-26.000MHZ-10-B-1-U-T
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-26.000MHZ-10-B-1-U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM3B-26.000MHZ-10-1-U-TAbracon LLC16.463300-8219-1-NDkr.4.82000Similar
ABM8-26.000MHZ-10-B-1-U-TAbracon LLC1.677535-15003-1-NDkr.2.73000Similar
405C11B26M00000CTS-Frequency Controls1.304110-405C11B26M00000CT-NDkr.5.20000Similar
7M-26.000MEEQ-TTXC CORPORATION2.246887-1327-1-NDkr.7.04000Similar
CS00468-26MNDK (NIHON DEMPA KOGYO CO., LTD)9.416644-CS00468-26MCT-NDkr.5.20000Similar
In-Stock: 901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.51600kr.55.16
25kr.5.21640kr.130.41
50kr.5.00100kr.250.05
100kr.4.79430kr.479.43
250kr.4.53412kr.1,133.53
500kr.4.34646kr.2,173.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.30320kr.3,303.20
2.000kr.3.16664kr.6,333.28
3.000kr.3.08944kr.9,268.32
5.000kr.2.99485kr.14,974.25
7.000kr.2.93418kr.20,539.26
10.000kr.2.87120kr.28,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500