26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-26.000MHZ-10-1-U-T

DigiKey Part Number
300-8219-2-ND - Tape & Reel (TR)
300-8219-1-ND - Cut Tape (CT)
300-8219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-26.000MHZ-10-1-U-T
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-26.000MHZ-10-1-U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-26.000MHZ-10-1-U-TAbracon LLC7.313300-8230-1-NDkr.0.54000Similar
ABM3B-26.000MHZ-10-B-1-U-TAbracon LLC901535-ABM3B-26.000MHZ-10-B-1-U-TCT-NDkr.0.85000Parametric Equivalent
In-Stock: 16.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.4.18400kr.41.84
25kr.3.95600kr.98.90
50kr.3.79260kr.189.63
100kr.3.63600kr.363.60
250kr.3.43856kr.859.64
500kr.3.29630kr.1,648.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.15986kr.3,159.86
2.000kr.3.02925kr.6,058.50
3.000kr.2.95537kr.8,866.11
5.000kr.2.86488kr.14,324.40
7.000kr.2.80683kr.19,647.81
10.000kr.2.74658kr.27,465.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500