


ABM3B-26.000MHZ-10-B-1-U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-26.000MHZ-10-B-1-U-TTR-ND - Tape & Reel (TR) 535-ABM3B-26.000MHZ-10-B-1-U-TCT-ND - Cut Tape (CT) 535-ABM3B-26.000MHZ-10-B-1-U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-26.000MHZ-10-B-1-U-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-26.000MHZ-10-B-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-26.000MHZ-10-1-U-T | Abracon LLC | 16.463 | 300-8219-1-ND | kr.4.82000 | Similar |
| ABM8-26.000MHZ-10-B-1-U-T | Abracon LLC | 1.677 | 535-15003-1-ND | kr.2.73000 | Similar |
| 405C11B26M00000 | CTS-Frequency Controls | 1.304 | 110-405C11B26M00000CT-ND | kr.5.20000 | Similar |
| 7M-26.000MEEQ-T | TXC CORPORATION | 2.246 | 887-1327-1-ND | kr.7.04000 | Similar |
| CS00468-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 9.216 | 644-CS00468-26MCT-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.51600 | kr.55.16 |
| 25 | kr.5.21640 | kr.130.41 |
| 50 | kr.5.00100 | kr.250.05 |
| 100 | kr.4.79430 | kr.479.43 |
| 250 | kr.4.53412 | kr.1,133.53 |
| 500 | kr.4.34646 | kr.2,173.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.30320 | kr.3,303.20 |
| 2.000 | kr.3.16664 | kr.6,333.28 |
| 3.000 | kr.3.08944 | kr.9,268.32 |
| 5.000 | kr.2.99485 | kr.14,974.25 |
| 7.000 | kr.2.93418 | kr.20,539.26 |
| 10.000 | kr.2.87120 | kr.28,712.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

