


ABM3B-10.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8195-2-ND - Tape & Reel (TR) 300-8195-1-ND - Cut Tape (CT) 300-8195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-10.000MHZ-10-1-U-T |
Description | CRYSTAL 10.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-10.000MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FY1000020 | Diodes Incorporated | 1.823 | FY1000020CT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.90500 | kr.39.05 |
| 25 | kr.3.69240 | kr.92.31 |
| 50 | kr.3.53900 | kr.176.95 |
| 100 | kr.3.39250 | kr.339.25 |
| 250 | kr.3.20804 | kr.802.01 |
| 500 | kr.3.07540 | kr.1,537.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94816 | kr.2,948.16 |
| 2.000 | kr.2.82625 | kr.5,652.50 |
| 3.000 | kr.2.75733 | kr.8,271.99 |
| 5.000 | kr.2.67289 | kr.13,364.45 |
| 7.000 | kr.2.61872 | kr.18,331.04 |
| 10.000 | kr.2.56252 | kr.25,625.20 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |











