10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FY1000020

DigiKey Part Number
FY1000020TR-ND - Tape & Reel (TR)
FY1000020CT-ND - Cut Tape (CT)
FY1000020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FY1000020
Description
CRYSTAL 10.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.823
Factory Stock: 145.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.50600kr.35.06
25kr.3.31960kr.82.99
50kr.3.18140kr.159.07
100kr.3.04950kr.304.95
250kr.2.88392kr.720.98
500kr.2.76462kr.1,382.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.65025kr.2,650.25
2.000kr.2.54063kr.5,081.26
3.000kr.2.47864kr.7,435.92
5.000kr.2.40273kr.12,013.65
7.000kr.2.35401kr.16,478.07
10.000kr.2.30347kr.23,034.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500