18.432 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-18.432MHZ-D2Y-T

DigiKey Part Number
535-10639-2-ND - Tape & Reel (TR)
535-10639-1-ND - Cut Tape (CT)
535-10639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-18.432MHZ-D2Y-T
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-18.432MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-184-18-23A-JGN-TRECS Inc.1.000XC2095CT-NDkr.7.35000Similar
In-Stock: 3.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.3.01800kr.30.18
25kr.2.85560kr.71.39
50kr.2.73760kr.136.88
100kr.2.62410kr.262.41
250kr.2.48172kr.620.43
500kr.2.37914kr.1,189.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.28069kr.2,280.69
2.000kr.2.18635kr.4,372.70
3.000kr.2.13301kr.6,399.03
5.000kr.2.06766kr.10,338.30
7.000kr.2.02573kr.14,180.11
10.000kr.1.98223kr.19,822.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250