

ABM12W-24.0000MHZ-8-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13938-2-ND - Tape & Reel (TR) 535-13938-1-ND - Cut Tape (CT) 535-13938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-24.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-24.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
10 | kr.5.06900 | kr.50.69 |
25 | kr.4.76680 | kr.119.17 |
50 | kr.4.59780 | kr.229.89 |
100 | kr.4.40770 | kr.440.77 |
250 | kr.3.92984 | kr.982.46 |
500 | kr.3.79520 | kr.1,897.60 |
1.000 | kr.3.63699 | kr.3,636.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.36550 | kr.10,096.50 |
6.000 | kr.3.20093 | kr.19,205.58 |
9.000 | kr.3.19108 | kr.28,719.72 |
15.000 | kr.3.17987 | kr.47,698.05 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |