

NPS4053GV-Q100H | |
---|---|
DigiKey Part Number | 1727-NPS4053GV-Q100HTR-ND - Tape & Reel (TR) 1727-NPS4053GV-Q100HCT-ND - Cut Tape (CT) 1727-NPS4053GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4053GV-Q100H |
Description | NPS4053GV-Q100/SOT457/SC-74 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
10 | kr.3.13600 | kr.31.36 |
50 | kr.2.61000 | kr.130.50 |
100 | kr.2.44670 | kr.244.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.97692 | kr.5,930.76 |
6.000 | kr.1.92497 | kr.11,549.82 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |