40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-40.0000MHZ-4-D1X-T3

DigiKey Part Number
535-ABM11W-40.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM11W-40.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT)
535-ABM11W-40.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-40.0000MHZ-4-D1X-T3
Description
CRYSTAL 40.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-40.0000MHZ-4-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
4pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.45500kr.24.55
25kr.2.32280kr.58.07
50kr.2.22820kr.111.41
100kr.2.13580kr.213.58
250kr.2.01968kr.504.92
500kr.1.93608kr.968.04
1.000kr.1.85595kr.1,855.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73574kr.5,207.22
6.000kr.1.66397kr.9,983.82
9.000kr.1.62339kr.14,610.51
15.000kr.1.57369kr.23,605.35
21.000kr.1.54180kr.32,377.80
30.000kr.1.50871kr.45,261.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500