Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM11W-30.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13891-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11W-30.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-30.0000MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-30.0000MHZ-6-B1U-T3 | Abracon LLC | 0 | 535-13887-2-ND | kr.1.49425 | Similar |
| ABM11W-30.0000MHZ-7-B1U-T3 | Abracon LLC | 231 | 535-13889-1-ND | kr.4.95000 | Similar |
| ABM12W-30.0000MHZ-6-B1U-T3 | Abracon LLC | 10 | 535-13966-1-ND | kr.6.34000 | Similar |
| ABM12W-30.0000MHZ-7-B1U-T3 | Abracon LLC | 2.931 | 535-ABM12W-30.0000MHZ-7-B1U-T3CT-ND | kr.6.34000 | Similar |
| ABM12W-30.0000MHZ-8-B1U-T3 | Abracon LLC | 2.197 | 535-ABM12W-30.0000MHZ-8-B1U-T3CT-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49425 | kr.4,482.75 |
| Unit Price without VAT: | kr.1.49425 |
|---|---|
| Unit Price with VAT: | kr.1.86781 |




