Similar
Similar
Similar
Similar

Q 30,0-JXS11-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q300-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 30,0-JXS11-8-10/10-FU-LF |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 30 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 30,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q300-JXS11-10-10/10-FU-LFTR-ND | kr.3.06387 | Similar |
| ABM12W-30.0000MHZ-6-B1U-T3 | Abracon LLC | 10 | 535-13966-1-ND | kr.6.34000 | Similar |
| ABM12W-30.0000MHZ-7-B1U-T3 | Abracon LLC | 2.931 | 535-ABM12W-30.0000MHZ-7-B1U-T3CT-ND | kr.6.34000 | Similar |
| ABM12W-30.0000MHZ-8-B1U-T3 | Abracon LLC | 2.197 | 535-ABM12W-30.0000MHZ-8-B1U-T3CT-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06387 | kr.3,063.87 |
| Unit Price without VAT: | kr.3.06387 |
|---|---|
| Unit Price with VAT: | kr.3.82984 |



