


ABM11-27.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9816-2-ND - Tape & Reel (TR) 535-9816-1-ND - Cut Tape (CT) 535-9816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.000MHZ-B7G-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.000MHZ-B7G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-27.000MHZ-D2X-T3 | Abracon LLC | 10.680 | 535-10943-1-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.89600 | kr.18.96 |
| 25 | kr.1.79040 | kr.44.76 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.64520 | kr.164.52 |
| 250 | kr.1.55560 | kr.388.90 |
| 500 | kr.1.49130 | kr.745.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42961 | kr.1,429.61 |
| 2.000 | kr.1.37043 | kr.2,740.86 |
| 3.000 | kr.1.33698 | kr.4,010.94 |
| 5.000 | kr.1.29600 | kr.6,480.00 |
| 7.000 | kr.1.26970 | kr.8,887.90 |
| 10.000 | kr.1.24241 | kr.12,424.10 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

