


ABM11-27.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10943-2-ND - Tape & Reel (TR) 535-10943-1-ND - Cut Tape (CT) 535-10943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.000MHZ-D2X-T3 |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.000MHZ-D2X-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-10-37-JTN-TR | ECS Inc. | 6.000 | XC2505CT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.5.09700 | kr.50.97 |
| 25 | kr.4.82080 | kr.120.52 |
| 50 | kr.4.62180 | kr.231.09 |
| 100 | kr.4.43100 | kr.443.10 |
| 250 | kr.4.18996 | kr.1,047.49 |
| 500 | kr.4.01678 | kr.2,008.39 |
| 1.000 | kr.3.85060 | kr.3,850.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.60144 | kr.10,804.32 |
| 6.000 | kr.3.45272 | kr.20,716.32 |
| 9.000 | kr.3.36865 | kr.30,317.85 |
| 15.000 | kr.3.26569 | kr.48,985.35 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |



