16 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-16.000MHZ-B7G-T

DigiKey Part Number
535-12628-2-ND - Tape & Reel (TR)
535-12628-1-ND - Cut Tape (CT)
535-12628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-16.000MHZ-B7G-T
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-16.000MHZ-B7G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-10-37-RWM-TRECS Inc.21.416XC2119CT-NDkr.4.31000Similar
ECS-160-10-37B2-RWM-TRECS Inc.7.69050-ECS-160-10-37B2-RWM-TRCT-NDkr.2.60000Parametric Equivalent
In-Stock: 3.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.89600kr.18.96
25kr.1.79040kr.44.76
50kr.1.71560kr.85.78
100kr.1.64520kr.164.52
250kr.1.55560kr.388.90
500kr.1.49130kr.745.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.42961kr.1,429.61
2.000kr.1.37043kr.2,740.86
3.000kr.1.33698kr.4,010.94
5.000kr.1.29600kr.6,480.00
7.000kr.1.26970kr.8,887.90
10.000kr.1.24241kr.12,424.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000