5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-SMD, No Lead
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450BM08B0003001T

DigiKey Part Number
712-2450BM08B0003001TTR-ND - Tape & Reel (TR)
712-2450BM08B0003001TCT-ND - Cut Tape (CT)
712-2450BM08B0003001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BM08B0003001T
Description
BALUN 2.4GHZ-2.5GHZ 50/50 5SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.8dB
Return Loss (Min)
14dB
Package / Case
5-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.98700kr.19.87
25kr.1.90920kr.47.73
50kr.1.85380kr.92.69
100kr.1.80020kr.180.02
250kr.1.73068kr.432.67
500kr.1.67946kr.839.73
1.000kr.1.62927kr.1,629.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53246kr.6,129.84
8.000kr.1.48577kr.11,886.16
12.000kr.1.45900kr.17,508.00
20.000kr.1.42582kr.28,516.40
28.000kr.1.40430kr.39,320.40
40.000kr.1.38179kr.55,271.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750