

ABM10W-26.0000MHZ-8-B1U-T3 | |
---|---|
DigiKey Part Number | 535-13743-2-ND - Tape & Reel (TR) 535-13743-1-ND - Cut Tape (CT) 535-13743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-26.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-26.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.3.53900 | kr.35.39 |
25 | kr.3.19760 | kr.79.94 |
50 | kr.2.95040 | kr.147.52 |
100 | kr.2.69500 | kr.269.50 |
250 | kr.2.57408 | kr.643.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.80723 | kr.5,421.69 |
6.000 | kr.1.78198 | kr.10,691.88 |
9.000 | kr.1.73620 | kr.15,625.80 |
15.000 | kr.1.72926 | kr.25,938.90 |
21.000 | kr.1.72509 | kr.36,226.89 |
30.000 | kr.1.72100 | kr.51,630.00 |
36.000 | kr.1.71260 | kr.61,653.60 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |