

ABM10W-26.0000MHZ-6-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-26.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-26.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-26.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-26.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-26.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.3.53900 | kr.35.39 |
25 | kr.3.34600 | kr.83.65 |
50 | kr.3.20640 | kr.160.32 |
100 | kr.3.07390 | kr.307.39 |
250 | kr.2.90712 | kr.726.78 |
500 | kr.2.78682 | kr.1,393.41 |
1.000 | kr.2.67155 | kr.2,671.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.99219 | kr.5,976.57 |
6.000 | kr.1.90985 | kr.11,459.10 |
9.000 | kr.1.86327 | kr.16,769.43 |
15.000 | kr.1.80624 | kr.27,093.60 |
21.000 | kr.1.76965 | kr.37,162.65 |
30.000 | kr.1.73169 | kr.51,950.70 |
36.000 | kr.1.71260 | kr.61,653.60 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |