ABM10AIG-25.000MHZ-4Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.8.43000
Datasheet

Direct


ECS Inc.
In Stock: 12.194
Unit Price: kr.3.87000
Datasheet

Similar


Ecliptek
In Stock: 335
Unit Price: kr.8.05000
Datasheet

Similar


ECS Inc.
In Stock: 7.195
Unit Price: kr.4.06000
Datasheet

Similar


ECS Inc.
In Stock: 5.241
Unit Price: kr.4.06000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.05375
Datasheet

Similar


CTS-Frequency Controls
In Stock: 6.805
Unit Price: kr.3.74000
Datasheet
25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM10AIG-25.000MHZ-4Z-T3

DigiKey Part Number
535-13365-2-ND - Tape & Reel (TR)
535-13365-1-ND - Cut Tape (CT)
535-13365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-25.000MHZ-4Z-T3
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-25.000MHZ-4Z-T3 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±50ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11AIG-25.000MHZ-4Z-T3Abracon LLC0535-13373-1-NDkr.8.43000Similar
ECS-250-10-36Q-ES-TRECS Inc.12.194XC2185CT-NDkr.3.87000Direct
EB1620YA10-25.000M TREcliptek3352773-EB1620YA10-25.000MCT-NDkr.8.05000Similar
ECS-250-10-37Q-ES-TRECS Inc.7.195XC2137CT-NDkr.4.06000Similar
ECS-250-8-37Q-ES-TRECS Inc.5.24150-ECS-250-8-37Q-ES-CT-NDkr.4.06000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.22500kr.22.25
25kr.2.10480kr.52.62
50kr.2.01740kr.100.87
100kr.1.93430kr.193.43
250kr.1.82920kr.457.30
500kr.1.75352kr.876.76
1.000kr.1.68099kr.1,680.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57211kr.4,716.33
6.000kr.1.50709kr.9,042.54
9.000kr.1.47032kr.13,232.88
15.000kr.1.42530kr.21,379.50
21.000kr.1.39641kr.29,324.61
30.000kr.1.36644kr.40,993.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500