
SA254250F35HAR | |
|---|---|
DigiKey Part Number | 110-SA254250F35HARTR-ND - Tape & Reel (TR) 110-SA254250F35HARCT-ND - Cut Tape (CT) 110-SA254250F35HARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA254250F35HAR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA254250F35HAR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.27100 | kr.32.71 |
| 25 | kr.3.09120 | kr.77.28 |
| 50 | kr.2.96460 | kr.148.23 |
| 100 | kr.2.84160 | kr.284.16 |
| 250 | kr.2.68716 | kr.671.79 |
| 500 | kr.2.57594 | kr.1,287.97 |
| 1.000 | kr.2.46937 | kr.2,469.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30951 | kr.6,928.53 |
| 6.000 | kr.2.21406 | kr.13,284.36 |
| 9.000 | kr.2.16009 | kr.19,440.81 |
| 15.000 | kr.2.09399 | kr.31,409.85 |
| 21.000 | kr.2.05158 | kr.43,083.18 |
| 30.000 | kr.2.00760 | kr.60,228.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


