
ABM10AIG-16.000MHZ-12-N1G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10AIG-16.000MHZ-12-N1G-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-16.000MHZ-12-N1G-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-16.000MHZ-12-N1G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-16.000MHZ-12-N1G-T3 |
Description | CRYSTAL 16MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-16.000MHZ-12-N1G-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.4.18600 | kr.41.86 |
| 25 | kr.3.95760 | kr.98.94 |
| 50 | kr.3.79400 | kr.189.70 |
| 100 | kr.3.63710 | kr.363.71 |
| 250 | kr.3.43936 | kr.859.84 |
| 500 | kr.3.29716 | kr.1,648.58 |
| 1.000 | kr.3.16077 | kr.3,160.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.95616 | kr.8,868.48 |
| 6.000 | kr.2.83404 | kr.17,004.24 |
| 9.000 | kr.2.76499 | kr.24,884.91 |
| 15.000 | kr.2.68044 | kr.40,206.60 |
| 21.000 | kr.2.62620 | kr.55,150.20 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |











