ABM10-32.000MHZ-7-A15-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Abracon LLC
In Stock: 990
Unit Price: kr.10.21000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
32 MHz ±15ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±15ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
ABM10-165 Series
Abracon: Who We Are Today

ABM10-32.000MHZ-7-A15-T

DigiKey Part Number
535-9626-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10-32.000MHZ-7-A15-T
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-32.000MHZ-7-A15-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±15ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10-32.000MHZ-8-7-A15-TAbracon LLC0535-9625-1-NDkr.2.47000Similar
ABM11-32.000MHZ-8-7G-TAbracon LLC990535-14369-1-NDkr.10.21000Similar
416F320XXAARCTS-Frequency Controls0416F320XXAAR-NDkr.3.24936Similar
416F320XXAATCTS-Frequency Controls0416F320XXAAT-NDkr.0.00000Similar
416F320XXAKRCTS-Frequency Controls0416F320XXAKR-NDkr.3.24936Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.61860kr.1,618.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.61860
Unit Price with VAT:kr.2.02325