



ABM10-32.000MHZ-8-7-A15-T | |
|---|---|
DigiKey Part Number | 535-9625-2-ND - Tape & Reel (TR) 535-9625-1-ND - Cut Tape (CT) 535-9625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-32.000MHZ-8-7-A15-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-32.000MHZ-8-7-A15-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.16300 | kr.21.63 |
| 25 | kr.2.04560 | kr.51.14 |
| 50 | kr.1.96100 | kr.98.05 |
| 100 | kr.1.88030 | kr.188.03 |
| 250 | kr.1.77792 | kr.444.48 |
| 500 | kr.1.70444 | kr.852.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63392 | kr.1,633.92 |
| 2.000 | kr.1.56631 | kr.3,132.62 |
| 3.000 | kr.1.52809 | kr.4,584.27 |
| 5.000 | kr.1.48125 | kr.7,406.25 |
| 7.000 | kr.1.45119 | kr.10,158.33 |
| 10.000 | kr.1.42001 | kr.14,200.10 |
| 12.000 | kr.1.40433 | kr.16,851.96 |
| 24.000 | kr.1.34632 | kr.32,311.68 |
| 25.000 | kr.1.34299 | kr.33,574.75 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

