Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM10-32.000MHZ-R50-1-E10-T | |
|---|---|
DigiKey Part Number | 535-ABM10-32.000MHZ-R50-1-E10-TTR-ND - Tape & Reel (TR) 535-ABM10-32.000MHZ-R50-1-E10-TCT-ND - Cut Tape (CT) 535-ABM10-32.000MHZ-R50-1-E10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-32.000MHZ-R50-1-E10-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-32.000MHZ-R50-1-E10-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-10-36-CKM-TR | ECS Inc. | 25.353 | XC2735CT-ND | kr.2.56000 | Parametric Equivalent |
| FA-20H 32.0000MF10Z-K | EPSON | 0 | FA-20H32.0000MF10Z-K-ND | kr.6.29270 | Parametric Equivalent |
| FA-20H 32.0000MF10Z-K0 | EPSON | 0 | 114-FA-20H32.0000MF10Z-K0TR-ND | kr.2.67573 | Parametric Equivalent |
| FA-20H 32.0000MF10Z-K5 | EPSON | 0 | 114-FA-20H32.0000MF10Z-K5TR-ND | kr.2.50251 | Parametric Equivalent |
| FH3200025 | Diodes Incorporated | 0 | FH3200025CT-ND | kr.8.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.3.07700 | kr.30.77 |
| 25 | kr.2.91280 | kr.72.82 |
| 50 | kr.2.79220 | kr.139.61 |
| 100 | kr.2.67680 | kr.267.68 |
| 250 | kr.2.53120 | kr.632.80 |
| 500 | kr.2.42644 | kr.1,213.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.32606 | kr.2,326.06 |
| 2.000 | kr.2.22985 | kr.4,459.70 |
| 3.000 | kr.2.17543 | kr.6,526.29 |
| 5.000 | kr.2.10879 | kr.10,543.95 |
| 7.000 | kr.2.06603 | kr.14,462.21 |
| 10.000 | kr.2.02165 | kr.20,216.50 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |







